MASW-011197-TR0500 | |
---|---|
DigiKey Part Number | 1465-MASW-011197-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011197-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011197-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011197-TR0500 |
Description | IC RF SWITCH SPDT 44GHZ 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 50Ohm 12-QFN (2.25x2.25) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 44GHz | |
Isolation | 42dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 44GHz | |
P1dB | 27.5dBm | |
IIP3 | 52dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.25x2.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.94000 | ¥549.94 |
10 | ¥516.64400 | ¥5,166.44 |
25 | ¥499.97680 | ¥12,499.42 |
100 | ¥463.31120 | ¥46,331.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥433.31262 | ¥216,656.31 |