MASW-011145-TR0500 | |
---|---|
DigiKey Part Number | 1465-MASW-011145-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011145-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011145-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011145-TR0500 |
Description | IC RF SWITCH SPDT 31GHZ 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 27GHz ~ 31GHz | |
Isolation | 45dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 31GHz | |
P1dB | 37dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.465V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.90000 | ¥129.90 |
10 | ¥119.38300 | ¥1,193.83 |
25 | ¥114.43320 | ¥2,860.83 |
100 | ¥100.82360 | ¥10,082.36 |
250 | ¥95.87572 | ¥23,968.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥89.69004 | ¥44,845.02 |
1,000 | ¥82.26738 | ¥82,267.38 |