MASW-002103-001SMB | |
---|---|
DigiKey Part Number | 1465-1624-ND |
Manufacturer | |
Manufacturer Product Number | MASW-002103-001SMB |
Description | EVAL BOARD FOR MASW-002103-13630 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - MASW-002103 Switch, SPDT 50MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 50MHz ~ 20GHz | |
For Use With/Related Products | MASW-002103 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,157.35000 | ¥6,157.35 |