MAPDCC0005 | |
---|---|
DigiKey Part Number | 1465-MAPDCC0005-ND |
Manufacturer | |
Manufacturer Product Number | MAPDCC0005 |
Description | POWER DIVIDER, 3-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 824 MHz ~ 960 MHz Isolation (Min) 15dB, 1.6 VSWR (Max), 4° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 824 MHz ~ 960 MHz | |
Specifications | Isolation (Min) 15dB, 1.6 VSWR (Max), 4° Imbalance (Max) | |
Size / Dimension | 0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥75.19800 | ¥751.98 |
25 | ¥69.41800 | ¥1,735.45 |
50 | ¥67.10220 | ¥3,355.11 |
100 | ¥65.25160 | ¥6,525.16 |