MAGX-100027-015STP | |
---|---|
DigiKey Part Number | 1465-MAGX-100027-015STPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAGX-100027-015STP |
Description | IC AMP CELLULAR 0HZ-2.7GHZ 14DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz 14-DFN (6x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 2.7GHz | |
P1dB | - | |
Gain | 17.6dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 50V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-DFN (6x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥173.05552 | ¥43,263.88 |
500 | ¥164.70104 | ¥82,350.52 |