MADP-042405-130600 | |
---|---|
DigiKey Part Number | 1465-MADP-042405-130600-ND |
Manufacturer | |
Manufacturer Product Number | MADP-042405-130600 |
Description | DIODE,HMIC,PIN,SURMOUNT,VERTICAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 250 mA 1.3 W Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 80V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.75pF @ 40V, 1MHz | |
Resistance @ If, F | 580mOhm @ 50mA, 1GHz | |
Power Dissipation (Max) | 1.3 W | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥29.52058 | ¥17,712.35 |
700 | ¥29.17989 | ¥20,425.92 |
1,000 | ¥28.44349 | ¥28,443.49 |
2,500 | ¥27.29662 | ¥68,241.55 |