MABA-011125-TR0500 | |
---|---|
DigiKey Part Number | 1465-MABA-011125-TR0500TR-ND - Tape & Reel (TR) 1465-MABA-011125-TR0500CT-ND - Cut Tape (CT) 1465-MABA-011125-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011125-TR0500 |
Description | 2-20 GHZ 1:2 BALUN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2GHz ~ 20GHz 1:2 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2GHz ~ 20GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | - | |
Insertion Loss (Max) | 4.0dB | |
Return Loss (Min) | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,267.25000 | ¥1,267.25 |
10 | ¥1,225.03700 | ¥12,250.37 |
25 | ¥1,140.55000 | ¥28,513.75 |
50 | ¥1,056.06480 | ¥52,803.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,056.06386 | ¥528,031.93 |