MABA-008509-CT69TB | |
---|---|
DigiKey Part Number | 1465-1568-ND |
Manufacturer | |
Manufacturer Product Number | MABA-008509-CT69TB |
Description | EVAL BOARD FOR MABACT0069 |
Customer Reference | |
Detailed Description | - MABACT0069 Balun 50MHz ~ 1.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Balun | |
Frequency | 50MHz ~ 1.2GHz | |
For Use With/Related Products | MABACT0069 | |
Supplied Contents | Board(s) | |
Base Product Number |