MAATSS0021TR-3000 | |
---|---|
DigiKey Part Number | 1465-MAATSS0021TR-3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAATSS0021TR-3000 |
Description | ATTENUATOR,SMT,SOIC16LD,ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 0 Hz ~ 2 GHz 50 Ohms 16-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 15.5dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥35.73857 | ¥214,431.42 |