MAAD-011035-DIE | |
---|---|
DigiKey Part Number | 1465-MAAD-011035-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-011035-DIE |
Description | ATTENUATOR,DIE,5-BIT,1.0 DB LSB, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 30 GHz 50 Ohms Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 100 MHz ~ 30 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,516.87720 | ¥75,843.86 |