MAAD-007083-0001TR | |
---|---|
DigiKey Part Number | 1465-MAAD-007083-0001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAD-007083-0001TR |
Description | TAPE AND REEL, DIGITAL ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 6 GHz 50 Ohms 32-PowerVFQFN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 1dB ~ 31dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥134.83814 | ¥134,838.14 |