MA40205-119 | |
---|---|
DigiKey Part Number | 1465-MA40205-119-ND |
Manufacturer | |
Manufacturer Product Number | MA40205-119 |
Description | DIODE,SCHOTTKY,HI-REL,CERAMIC,SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 3V 150 mW Case Style 119 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 3V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Case Style 119 | |
Supplier Device Package | Case Style 119 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥354.92630 | ¥35,492.63 |