LM501202-M-C-300-T | |
---|---|
DigiKey Part Number | 1465-LM501202-M-C-300-T-ND |
Manufacturer | |
Manufacturer Product Number | LM501202-M-C-300-T |
Description | MODULE,LIMITER,SURFACE MOUNT,CS3 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200 W CS300 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | CS300 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,566.75000 | ¥3,566.75 |
10 | ¥3,459.48000 | ¥34,594.80 |