CGH27030F | |
---|---|
DigiKey Part Number | 1465-CGH27030F-ND |
Manufacturer | |
Manufacturer Product Number | CGH27030F |
Description | RF MOSFET HEMT 28V 440166 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 150 mA 3GHz 14.5dB 30W 440166 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 3GHz | |
Gain | 14.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 30W | |
Voltage - Rated | 84 V | |
Package / Case | 440166 | |
Supplier Device Package | 440166 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.42000 | ¥1,190.42 |
10 | ¥1,134.08600 | ¥11,340.86 |
50 | ¥1,109.95400 | ¥55,497.70 |