910R8K | |
---|---|
DigiKey Part Number | 1465-910R8K-ND |
Manufacturer | |
Manufacturer Product Number | 910R8K |
Description | DIE, CAPACITOR, 0.8 PF +/-10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Silicon Capacitor 100 V Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±10% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Die | |
Height | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
353 | ¥50.03986 | ¥17,664.07 |