IS32SE5117A-QWLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32SE5117A-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32SE5117A-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32SE5117A-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32SE5117A-QWLA3-TR |
Description | SENSOR RESISTIVE 300 NS I2C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Resistive | |
Response Time | 300 ns | |
Output Type | I2C | |
Termination Style | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.36000 | ¥93.60 |
25 | ¥9.10320 | ¥227.58 |
50 | ¥9.05540 | ¥452.77 |
100 | ¥8.09490 | ¥809.49 |
250 | ¥8.07140 | ¥2,017.85 |
500 | ¥7.94948 | ¥3,974.74 |
1,000 | ¥7.61207 | ¥7,612.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.33080 | ¥18,327.00 |
5,000 | ¥7.08707 | ¥35,435.35 |
12,500 | ¥6.48712 | ¥81,089.00 |