IS32LT3957A-ZLA3-EBBUCKBOOST | |
---|---|
DigiKey Part Number | 2521-IS32LT3957A-ZLA3-EBBUCKBOOST-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3957A-ZLA3-EBBUCKBOOST |
Description | EVAL BOARD FOR IS32LT3957A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS32LT3957A 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V ~ 75V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IS32LT3957A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥743.86000 | ¥743.86 |