IS32LT3954-GRLA3-EB | |
---|---|
DigiKey Part Number | 2521-IS32LT3954-GRLA3-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3954-GRLA3-EB |
Description | EVAL BOARD FOR IS32LT3954 |
Customer Reference | |
Detailed Description | IS32LT3954 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 3A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 40V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IS32LT3954 | |
Note | - | |
Base Product Number |