IS32CS8975-GRLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32CS8975-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8975-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8975-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8975-GRLA3-TR |
Description | IC MCU 8BIT 16KB FLASH 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x11b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.39900 | ¥83.99 |
25 | ¥8.29720 | ¥207.43 |
50 | ¥8.24620 | ¥412.31 |
100 | ¥7.37400 | ¥737.40 |
250 | ¥7.31140 | ¥1,827.85 |
500 | ¥7.20342 | ¥3,601.71 |
1,000 | ¥6.94566 | ¥6,945.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.75031 | ¥16,875.77 |
5,000 | ¥6.32633 | ¥31,631.65 |
12,500 | ¥6.11850 | ¥76,481.25 |