IS32CS8974-ZNLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32CS8974-ZNLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8974-ZNLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8974-ZNLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8974-ZNLA3-TR |
Description | IC MCU 8BIT 32KB FLASH 24TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 13 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.70800 | ¥97.08 |
25 | ¥9.44640 | ¥236.16 |
50 | ¥9.39720 | ¥469.86 |
100 | ¥8.40010 | ¥840.01 |
250 | ¥8.37608 | ¥2,094.02 |
500 | ¥8.24958 | ¥4,124.79 |
1,000 | ¥7.89933 | ¥7,899.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.60747 | ¥19,018.67 |
5,000 | ¥7.35452 | ¥36,772.60 |
12,500 | ¥6.73191 | ¥84,148.88 |