IS31FL3748-QFLS4-EB | |
---|---|
DigiKey Part Number | 2521-IS31FL3748-QFLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3748-QFLS4-EB |
Description | EVAL BOARD FOR IS31FL3748 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31FL3748 24, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 40mA | |
Outputs and Type | 24, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 24V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IS31FL3748 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥771.15000 | ¥771.15 |
10 | ¥731.34600 | ¥7,313.46 |
25 | ¥711.44520 | ¥17,786.13 |
100 | ¥661.69380 | ¥66,169.38 |