IS31CS8974-ZNLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31CS8974-ZNLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8974-ZNLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8974-ZNLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8974-ZNLS2-TR |
Description | IC MCU 8BIT 32KB FLASH 24TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 24-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 13 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
25 | ¥11.77920 | ¥294.48 |
100 | ¥9.67690 | ¥967.69 |
250 | ¥9.04564 | ¥2,261.41 |
500 | ¥7.99386 | ¥3,996.93 |
1,000 | ¥6.31088 | ¥6,310.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.20700 | ¥13,017.50 |