IS31CS8968AG-LQLS2 | |
---|---|
DigiKey Part Number | 2521-IS31CS8968AG-LQLS2-ND |
Manufacturer | |
Manufacturer Product Number | IS31CS8968AG-LQLS2 |
Description | IC MCU 8BIT 128KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | LCD, LVD, LVR, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 14x12b SAR; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.21100 | ¥142.11 |
25 | ¥13.40480 | ¥335.12 |
80 | ¥11.42288 | ¥913.83 |