IS31CS8964G-LQLS2 | |
---|---|
DigiKey Part Number | 2521-IS31CS8964G-LQLS2-ND |
Manufacturer | |
Manufacturer Product Number | IS31CS8964G-LQLS2 |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 7x12b SAR; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.58624 | ¥2,146.56 |
500 | ¥7.51304 | ¥3,756.52 |
1,250 | ¥6.22500 | ¥7,781.25 |
2,500 | ¥5.79572 | ¥14,489.30 |
6,250 | ¥5.58104 | ¥34,881.50 |
12,500 | ¥5.36639 | ¥67,079.88 |