SST-70X-WCS-H50-LA651 | |
---|---|
DigiKey Part Number | 1214-SST-70X-WCS-H50-LA651TR-ND - Tape & Reel (TR) 1214-SST-70X-WCS-H50-LA651CT-ND - Cut Tape (CT) 1214-SST-70X-WCS-H50-LA651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-70X-WCS-H50-LA651 |
Description | LED COOL WHITE 6500K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 5.72V 1.5A 135° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 1245lm (1200lm ~ 1290lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 5.72V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 5.25A | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.14mm) | |
Thermal Resistance of Package | 0.6°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.03000 | ¥86.03 |
10 | ¥62.38800 | ¥623.88 |
100 | ¥51.55420 | ¥5,155.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.38472 | ¥17,692.36 |