SST-08-UV-A130-F395-00 | |
---|---|
DigiKey Part Number | 1214-SST-08-UV-A130-F395-00-ND |
Manufacturer | |
Manufacturer Product Number | SST-08-UV-A130-F395-00 |
Description | UV MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.3V 750mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 750mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥22.23000 | ¥222.30 |
80 | ¥17.10475 | ¥1,368.38 |
500 | ¥15.46200 | ¥7,731.00 |
1,000 | ¥13.28765 | ¥13,287.65 |
2,000 | ¥12.56288 | ¥25,125.76 |
5,000 | ¥12.27296 | ¥61,364.80 |