SBM-40-RGBW-P41-QC100 | |
---|---|
DigiKey Part Number | SBM-40-RGBW-P41-QC100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBM-40-RGBW-P41-QC100 |
Description | LED SBM40 RGBW 622/527/455NM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SBM-40-LC Red, Green, Blue, White (RGBW) 622nm Red, 527nm Green, 455nm Blue 2318 (5847 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 622nm Red, 527nm Green, 455nm Blue | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 3.2V Green, 3.2V Blue, 3.2V White | |
Lumens/Watt @ Current - Test | 109 lm/W Red, 53 lm/W Green, 81 lm/W White | |
Current - Max | 1A Red, 1A Green, 1A Blue | |
Luminous Flux @ Current/Temperature | 68lm Red, 168lm Green, 765mW Blue, 182lm White | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2318 (5847 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.050" (1.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.28838 | ¥18,644.19 |
1,000 | ¥35.25455 | ¥35,254.55 |