MP-3030-120K-27-90 | |
---|---|
DigiKey Part Number | 1214-MP-3030-120K-27-90TR-ND - Tape & Reel (TR) 1214-MP-3030-120K-27-90CT-ND - Cut Tape (CT) 1214-MP-3030-120K-27-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120K-27-90 |
Description | LED WARM WHT 2700K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 189 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.44160 | ¥61.04 |
100 | ¥1.68660 | ¥168.66 |
250 | ¥1.42004 | ¥355.01 |
500 | ¥1.15378 | ¥576.89 |
1,000 | ¥0.88753 | ¥887.53 |
2,500 | ¥0.79878 | ¥1,996.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75440 | ¥3,772.00 |
10,000 | ¥0.68783 | ¥6,878.30 |
25,000 | ¥0.64346 | ¥16,086.50 |
50,000 | ¥0.57689 | ¥28,844.50 |
125,000 | ¥0.55470 | ¥69,337.50 |