MP-3030-1100-30-95 | |
---|---|
DigiKey Part Number | 1214-1339-2-ND - Tape & Reel (TR) 1214-1339-1-ND - Cut Tape (CT) 1214-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-30-95 |
Description | LED MP3030 WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Warm 3000K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 50lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.38000 | ¥23.80 |
100 | ¥1.07030 | ¥107.03 |
500 | ¥0.96642 | ¥483.21 |
1,000 | ¥0.79384 | ¥793.84 |
2,000 | ¥0.69030 | ¥1,380.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.62127 | ¥3,106.35 |
10,000 | ¥0.55224 | ¥5,522.40 |
25,000 | ¥0.51772 | ¥12,943.00 |
50,000 | ¥0.46595 | ¥23,297.50 |
125,000 | ¥0.44869 | ¥56,086.25 |