MP-3014-1100-57-80 | |
---|---|
DigiKey Part Number | MP-3014-1100-57-80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-3014-1100-57-80 |
Description | LED COOL WHITE 5700K 3014 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 2.85V 60mA 110° 1206 (3014 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3014-1100-57-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3014 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.25245 | ¥6,311.25 |
50,000 | ¥0.22878 | ¥11,439.00 |
125,000 | ¥0.21301 | ¥26,626.25 |