MP-1616-1103-40-90 | |
---|---|
DigiKey Part Number | MP-1616-1103-40-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1616-1103-40-90 |
Description | LED XNOVA CUBE NEU WHT 1616 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Neutral 4000K 3.3V 150mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-1616-1103-40-90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 58lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.36288 | ¥10,886.40 |
75,000 | ¥0.32886 | ¥24,664.50 |
150,000 | ¥0.30618 | ¥45,927.00 |