LXML-PX02-0000 | |
---|---|
DigiKey Part Number | 1416-1185-2-ND - Tape & Reel (TR) 1416-1185-1-ND - Cut Tape (CT) 1416-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PX02-0000 |
Description | LED LUXEON REBEL LIME 568NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color ES Lime 568nm (566nm ~ 569nm) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXML-PX02-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 568nm (566nm ~ 569nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 191 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 184lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥35.54400 | ¥355.44 |
100 | ¥29.11160 | ¥2,911.16 |
500 | ¥24.54148 | ¥12,270.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.51046 | ¥22,510.46 |
2,000 | ¥21.57962 | ¥43,159.24 |