LXM2-PD01-0060 | |
---|---|
DigiKey Part Number | 1416-LXM2-PD01-0060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXM2-PD01-0060 |
Description | LOW VF RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Line Red 633nm 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 633nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 62lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.05718 | ¥16,057.18 |
2,000 | ¥15.39320 | ¥30,786.40 |
5,000 | ¥15.09138 | ¥75,456.90 |