L1HX-3070200000000 | |
---|---|
DigiKey Part Number | 1416-L1HX-3070200000000TR-ND - Tape & Reel (TR) 1416-L1HX-3070200000000CT-ND - Cut Tape (CT) 1416-L1HX-3070200000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HX-3070200000000 |
Description | LED LUXEON WARM WHT 3000K 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Warm 3000K 2.83V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.29400 | ¥72.94 |
100 | ¥5.40080 | ¥540.08 |
500 | ¥4.96284 | ¥2,481.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.08704 | ¥4,087.04 |
2,000 | ¥3.88268 | ¥7,765.36 |
5,000 | ¥3.79511 | ¥18,975.55 |
10,000 | ¥3.70753 | ¥37,075.30 |