L150-4090500600000 | |
---|---|
DigiKey Part Number | 1416-L150-4090500600000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L150-4090500600000 |
Description | LED LUXEON NEUT WHT 4000K 2023 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Neutral 4000K 6.1V 640mA 116° 2020 (5250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 530lm (Typ) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 800mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5250 Metric) | |
Supplier Device Package | 2023 | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.74467 | ¥27,446.70 |
25,000 | ¥2.70144 | ¥67,536.00 |