L130-6580HE1400001 | |
---|---|
DigiKey Part Number | 1416-L130-6580HE1400001TR-ND - Tape & Reel (TR) 1416-L130-6580HE1400001CT-ND - Cut Tape (CT) 1416-L130-6580HE1400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-6580HE1400001 |
Description | LED LUXEON COOL WHITE 6500K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Cool 6500K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥0.98600 | ¥9.86 |
100 | ¥0.58490 | ¥58.49 |
500 | ¥0.43050 | ¥215.25 |
1,000 | ¥0.38340 | ¥383.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27170 | ¥815.10 |
6,000 | ¥0.24733 | ¥1,483.98 |
9,000 | ¥0.23518 | ¥2,116.62 |
15,000 | ¥0.22176 | ¥3,326.40 |
21,000 | ¥0.21394 | ¥4,492.74 |
30,000 | ¥0.20643 | ¥6,192.90 |
75,000 | ¥0.19033 | ¥14,274.75 |
150,000 | ¥0.18066 | ¥27,099.00 |
300,000 | ¥0.17274 | ¥51,822.00 |