L128-RYL10L3500000 | |
---|---|
DigiKey Part Number | 1416-L128-RYL10L3500000TR-ND - Tape & Reel (TR) 1416-L128-RYL10L3500000CT-ND - Cut Tape (CT) 1416-L128-RYL10L3500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-RYL10L3500000 |
Description | LUXEON 2835 COLOURS, 36V OPERATI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Royal Blue 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 36.3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 386mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 129° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.55900 | ¥25.59 |
25 | ¥2.33960 | ¥58.49 |
100 | ¥1.74190 | ¥174.19 |
250 | ¥1.57852 | ¥394.63 |
500 | ¥1.30646 | ¥653.23 |
1,000 | ¥0.97985 | ¥979.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63759 | ¥2,550.36 |