L128-4080003500000 | |
---|---|
DigiKey Part Number | 1416-L128-4080003500000TR-ND - Tape & Reel (TR) 1416-L128-4080003500000CT-ND - Cut Tape (CT) 1416-L128-4080003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4080003500000 |
Description | LED LUXEON NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Color Line White, Neutral 4000K 2.85V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.51600 | ¥25.16 |
100 | ¥1.67730 | ¥167.73 |
500 | ¥1.16024 | ¥580.12 |
1,000 | ¥0.96684 | ¥966.84 |
2,000 | ¥0.87014 | ¥1,740.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87012 | ¥3,480.48 |
8,000 | ¥0.82179 | ¥6,574.32 |
12,000 | ¥0.74928 | ¥8,991.36 |
28,000 | ¥0.70094 | ¥19,626.32 |
100,000 | ¥0.61634 | ¥61,634.00 |