L128-35HGCA3500000 | |
---|---|
DigiKey Part Number | 1416-2015-2-ND - Tape & Reel (TR) 1416-2015-1-ND - Cut Tape (CT) 1416-2015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-35HGCA3500000 |
Description | LED LUXEON WARM WHT 3500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Warm 3500K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 46lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥0.96910 | ¥96.91 |
500 | ¥0.87512 | ¥437.56 |
1,000 | ¥0.71886 | ¥718.86 |
2,000 | ¥0.62510 | ¥1,250.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62507 | ¥2,500.28 |
8,000 | ¥0.56257 | ¥4,500.56 |
12,000 | ¥0.50006 | ¥6,000.72 |
28,000 | ¥0.46881 | ¥13,126.68 |
100,000 | ¥0.40630 | ¥40,630.00 |