L128-27HGCA3500000 | |
---|---|
DigiKey Part Number | 1416-2012-2-ND - Tape & Reel (TR) 1416-2012-1-ND - Cut Tape (CT) 1416-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-27HGCA3500000 |
Description | LED LUXEON WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Warm 2700K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 42lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.51300 | ¥15.13 |
100 | ¥0.68090 | ¥68.09 |
500 | ¥0.61514 | ¥307.57 |
1,000 | ¥0.50531 | ¥505.31 |
2,000 | ¥0.43943 | ¥878.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43941 | ¥1,757.64 |
8,000 | ¥0.39547 | ¥3,163.76 |
12,000 | ¥0.38681 | ¥4,641.72 |