SSL-LX5093PGD | |
---|---|
DigiKey Part Number | 67-1112-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093PGD |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.85300 | ¥18.53 |
100 | ¥1.23610 | ¥123.61 |
500 | ¥0.85472 | ¥427.36 |
1,000 | ¥0.71223 | ¥712.23 |
2,000 | ¥0.64099 | ¥1,281.98 |
5,000 | ¥0.62696 | ¥3,134.80 |