SSL-LX5093LGD | |
---|---|
DigiKey Part Number | 67-1108-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093LGD |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.57870 | ¥157.87 |
500 | ¥1.09224 | ¥546.12 |
1,000 | ¥0.91014 | ¥910.14 |
2,000 | ¥0.81914 | ¥1,638.28 |
5,000 | ¥0.77361 | ¥3,868.05 |
10,000 | ¥0.70536 | ¥7,053.60 |
25,000 | ¥0.65985 | ¥16,496.25 |