SSL-LX4064HD | |
---|---|
DigiKey Part Number | SSL-LX4064HD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX4064HD |
Description | LED RED DIFFUSED T-4MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 700nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.60930 | ¥160.93 |
1,000 | ¥0.92731 | ¥927.31 |
5,000 | ¥0.78822 | ¥3,941.10 |
10,000 | ¥0.71867 | ¥7,186.70 |