SSL-LX25593AGW | |
---|---|
DigiKey Part Number | SSL-LX25593AGW-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX25593AGW |
Description | LED AMB/GRN DIFF RECT 2.5X5MM TH |
Customer Reference | |
Detailed Description | Amber, Green LED Indication - Discrete 2V Amber, 2.2V Green Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 2.2V Green | |
Current - Test | 20mA Amber, 20mA Green | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 605nm Amber, 565nm Green | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.50mm | |
Base Product Number |