SSL-LX15IC-TR | |
---|---|
DigiKey Part Number | 67-1381-2-ND - Tape & Reel (TR) 67-1381-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LX15IC-TR |
Description | LED RED CLEAR SOT23-3 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.05mm |