SSI-LXR3816HGWB150 | |
---|---|
DigiKey Part Number | SSILXR3816HGWB150-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR3816HGWB150 |
Description | LED 5MM RED/GREEN 6"LDS PANEL MT |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 60° 2.2V Green, 2V Red 25mA Green, 25mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V Green, 2V Red | |
Current | 25mA Green, 25mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd Green, 6mcd Red | |
Wavelength - Peak | 565nm Green, 700nm Red | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |