SSF-LXHM250IID | |
---|---|
DigiKey Part Number | 67-1282-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXHM250IID |
Description | LED CBI 5MM BI-LVL RED RA PC MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 635nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥6.78400 | ¥67.84 |
250 | ¥5.01944 | ¥1,254.86 |
500 | ¥4.61260 | ¥2,306.30 |
1,000 | ¥3.79851 | ¥3,798.51 |
2,000 | ¥3.60864 | ¥7,217.28 |
5,000 | ¥3.52722 | ¥17,636.10 |
10,000 | ¥3.44582 | ¥34,458.20 |
25,000 | ¥3.39156 | ¥84,789.00 |