SSF-LXH100MLID | |
---|---|
DigiKey Part Number | 67-1231-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100MLID |
Description | LED CBI 5MM RED RA PCMNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.85488 | ¥1,427.44 |
1,000 | ¥2.25384 | ¥2,253.84 |
2,500 | ¥2.10361 | ¥5,259.03 |
5,000 | ¥2.02849 | ¥10,142.45 |
12,500 | ¥1.99845 | ¥24,980.62 |
25,000 | ¥1.95337 | ¥48,834.25 |