SML-LXR0401USBW5MA | |
---|---|
DigiKey Part Number | 67-SML-LXR0401USBW5MATR-ND - Tape & Reel (TR) 67-SML-LXR0401USBW5MACT-ND - Cut Tape (CT) 67-SML-LXR0401USBW5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR0401USBW5MA |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.48090 | ¥148.09 |
1,000 | ¥1.15914 | ¥1,159.14 |
2,000 | ¥1.06257 | ¥2,125.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79699 | ¥3,187.96 |