SML-LXLC1206USBCTR | |
---|---|
DigiKey Part Number | 67-2218-2-ND - Tape & Reel (TR) 67-2218-1-ND - Cut Tape (CT) 67-2218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXLC1206USBCTR |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.32400 | ¥33.24 |
100 | ¥2.19670 | ¥219.67 |
1,000 | ¥1.69616 | ¥1,696.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.53264 | ¥3,065.28 |
6,000 | ¥1.43047 | ¥8,582.82 |
10,000 | ¥1.37937 | ¥13,793.70 |
50,000 | ¥1.30275 | ¥65,137.50 |